Hazet 2155N-25 Micrometer 0 - 25 mm Reading: 0.01 mm DIN 863-3
With clamping ring and feeling measuring screw · Spindle covered, ground and hardened, operating positions · With insulating plates · measuring surface carbide-tipped · gradient 0.5 mm · Readout 0.01 mm. · DIN 863-3 · In wooden box.
- Warranty: 24 months
- Manufacturer: Hazet
With clamping ring and feeling measuring screw · Spindle covered, ground and hardened, operating positions · With insulating plates · measuring surface carbide-tipped · gradient 0.5 mm · Readout 0.01 mm. · DIN 863-3 · In wooden box.
- Warranty: 24 months
- Manufacturer: Hazet
Precision micrometer screw
With clamping ring and feeling measuring screw · Spindle covered, ground and hardened, operating positions · With insulating plates · measuring surface carbide-tipped · gradient 0.5 mm · Readout 0.01 mm. · DIN 863-3 · In wooden box.
Facts
- With clamp ring and ratchet stop
- Spindle hidden inside, ground and hardened, adjustable
- With insulating plates
- Carbide tipped measuring surface
- Pitch 05 mm - reading 001 mm
- Wooden box
- DIN 863/III
- Measuring range 0 - 25 mm
- Net weight: 04 kg
- Warranty: 24 months
- Manufacturer: Hazet
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micrometers