Hazet 4682 Exhaust Pipe and Tubing Cutter 6 - 12mm
Particularly good for the separation of exhaust pipes, in particular suitable for V2A Steel up to 2.5 mm of wall thickness and 80 mm Ø Small expenditure of energy because it is fixed by Grip technology - easy adjustment is possible with the large th…
Particularly good for the separation of exhaust pipes, in particular suitable for V2A Steel up to 2.5 mm of wall thickness and 80 mm Ø Small expenditure of energy because it is fixed by Grip technology - easy adjustment is possible with the large th…
Hazet 4682 Exhaust Pipe and Tubing Cutter 6 - 12mm
Particularly good for the separation of exhaust pipes, in particular suitable for V2A Steel up to 2.5 mm of wall thickness and 80 mm Ø Small expenditure of energy because it is fixed by Grip technology - easy adjustment is possible with the large thumbscrew while cutting
Highlights & Details
- Suitable for cutting of exhaust pipes
- Adjustable
- Clamping range 6 - 12 mm
Comments
Customer reviews
Similar products
See and discover other items from category Vehicle Speciality Tools