Hazet 600N-17 600N Crowfoot wrench 17 mm
With Traction profile · slim heads · Shaft with extra sturdy double-T profile · ring wrench head angled at 15° · chrome vanadium · Surface: chrome-plated, polished heads · DIN 3113 Form A, ISO 3318, ISO 7738
With Traction profile · slim heads · Shaft with extra sturdy double-T profile · ring wrench head angled at 15° · chrome vanadium · Surface: chrome-plated, polished heads · DIN 3113 Form A, ISO 3318, ISO 7738
Combination wrench
With Traction profile · slim heads · Shaft with extra sturdy double-T profile · ring wrench head angled at 15° · chrome vanadium · Surface: chrome-plated, polished heads · DIN 3113 Form A, ISO 3318, ISO 7738
Facts
- Long, slim design
- Slim heads
- Shank with sturdy HAZET double-T-profile
- Box-end head angled at 15°
- Surface: chrome-plated, head polished
- DIN 3113 form A, ISO 3318, ISO 7738
- Made in Germany
- Wrench size: 17
- Total length (for eClass): 2425 mm
- Output: Outside 12-point traction profile
- Net weight: 014 kg * = not according to DIN
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Crowfoot Wrenches