Hazet Body shears 1961L-3
Compact design for working in confined spaces and with the smallest contours. For straight non-ending run and figure cut . · The new shear-head geometry suitable for particularly small radii and hard-to-reach areas. Optimised leverage ratio combined …
Compact design for working in confined spaces and with the smallest contours. For straight non-ending run and figure cut . · The new shear-head geometry suitable for particularly small radii and hard-to-reach areas. Optimised leverage ratio combined …
Body shears
Compact design for working in confined spaces and with the smallest contours. For straight non-ending run and figure cut . · The new shear-head geometry suitable for particularly small radii and hard-to-reach areas. Optimised leverage ratio combined with compact design guarantees 100% power with low effort. · Ergonomic grip for fatigue-free working. · Shear head forged into the die. · For Plate thickness up to 1.2 mm (600 N/mm2). Blade length: 20mm TW. Left hand cut
Facts
- Compact design facilitates working in confined spaces and cutting the smallest of contours
- For figure cutting and straight cuts
- The new geometric form of the head is perfectly suitable for cutting small radii and working in areas with restricted access
- Compact design and a perfect leverage ratio ensure optimised working with reduced working effort
- Ergonomically shaped handle for effortless working
- Shear head drop-forged
- For sheet thickness up to 12 mm (600 N/mm2)
- Edge length: 20 mm
- Ergonomically shaped HAZET 2-component plastic handle covers (blue/black)
- Left hand cutting
- Total length (for eClass): 180 mm
- Net weight: 019 kg
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Tinsnips & Precision Scissors