Hazet HAZET 1100Z-50 Hex head Bits 50 mm 1" (25 mm)
· Square (Robertson) Drive 25 = 1". Non-slip, knurled · For manual operation. · With Ausrastbolzen for pin fuses. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
· Square (Robertson) Drive 25 = 1". Non-slip, knurled · For manual operation. · With Ausrastbolzen for pin fuses. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Double-6 kt. socket wrench set
· Square (Robertson) Drive 25 = 1". Non-slip, knurled · For manual operation. · With Ausrastbolzen for pin fuses. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Facts
- Short design
- With knurling
- With locking pin
- Surface: chrome-plated, polished
- DIN 3124, ISO 2725-1
- Made in Germany
- Wrench size: 50
- Total length (for eClass): 74 mm
- Drive: Square, hollow 25 mm (1 inch)
- Output: Outside 12-point profile
- Diameter d1 (output side): 68 mm
- Diameter d2 (drive side): 48 mm
- Net weight: 081 kg * = not according to DIN
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Socket Bits