Hazet HAZET 2223-T15H Torx bit TR 15 Special steel C 6.3 1 pc(s)
· Wade Amper resistant TORX ® screws. (TORX ® screws with taps). · With front-sided boring. · T 30 H for sensor screw AirbagBMW. · Hex Drive ISO 1173-C 6.3 = 1/4". Made in Germany
· Wade Amper resistant TORX ® screws. (TORX ® screws with taps). · With front-sided boring. · T 30 H for sensor screw AirbagBMW. · Hex Drive ISO 1173-C 6.3 = 1/4". Made in Germany
TORX screwdriver insert (bit)
· Wade Amper resistant TORX ® screws. (TORX ® screws with taps). · With front-sided boring. · T 30 H for sensor screw AirbagBMW. · Hex Drive ISO 1173-C 6.3 = 1/4". Made in Germany
Facts
- Hexagon drive ISO 1173 C63 (1/4″)
- Made in Germany
- Wrench size: T 15 H
- Total length (for eClass): 25 mm
- Drive: Hexagon, solid 63 (1/4 inches)
- Output: Tamper-resistant TORX® profile
- Net weight: 0 kg
- Special purpose steel for excessive use
- High-precision, close-tolerance fabrication of tips and edges
- For electric and pneumatic screwdrivers as well as for manual operation
- Tough and hard for threaded screws (hard screw-joint)
- Permanent hardness of 59-61 HR C for high demands in trade and industry
- High torque values, well above DIN standard, over a long service life
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Torx Bits