Hazet HAZET 2223-T6 Torx bit T 6 Special steel C 6.3 1 pc(s)
· Furi CAN TORX ® screws. · Hex Drive ISO 1173-C 6.3 = 1/4". Made in Germany
· Furi CAN TORX ® screws. · Hex Drive ISO 1173-C 6.3 = 1/4". Made in Germany
TORX screwdriver insert (bit)
· Furi CAN TORX ® screws. · Hex Drive ISO 1173-C 6.3 = 1/4". Made in Germany
Facts
- Hexagon drive ISO 1173 C63 (1/4″)
- Made in Germany
- Wrench size: T 6
- Total length (for eClass): 25 mm
- Drive: Hexagon, solid 63 (1/4 inches)
- Output: Inside TORX® profile
- Net weight: 0 kg
- Special purpose steel for excessive use
- High-precision, close-tolerance fabrication of tips and edges
- For electric and pneumatic screwdrivers as well as for manual operation
- Tough and hard for threaded screws (hard screw-joint)
- Permanent hardness of 59-61 HR C for high demands in trade and industry
- High torque values, well above DIN standard, over a long service life
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Torx Bits