Hazet HAZET 880AZ-3/4 Hex head Bits 3/4" 3/8" (10 mm)
· American. Ground. · Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. · Large 1/4" and 5/16" hex. Surface chrome-plated, polished. Made in Germany
· American. Ground. · Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. · Large 1/4" and 5/16" hex. Surface chrome-plated, polished. Made in Germany
Double-6 kt. socket wrench set
· American. Ground. · Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. · Large 1/4" and 5/16" hex. Surface chrome-plated, polished. Made in Germany
Facts
- American dimensions
- With knurling
- Surface: chrome-plated, polished
- Made in Germany
- Wrench size: 3/4
- Total length (for eClass): 315 mm
- Drive: Square, hollow 10 mm (3/8 inch)
- Output: Outside 12-point traction profile
- Diameter d1 (output side): 258 mm
- Diameter d2 (drive side): 195 mm
- Net weight: 005 kg Sizes1⁄4″ and5⁄16″ with hexagon
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Socket Bits