Hazet HAZET Kraft bit 3/8" (10 mm) 880S-E10
· FurAussen TORX ® screws. · For machine operation. · Square (Robertson) Drive 10 = 3/8". · Surface: phosphated. Made in Germany
· FurAussen TORX ® screws. · For machine operation. · Square (Robertson) Drive 10 = 3/8". · Surface: phosphated. Made in Germany
The TORX socket wrench set
· FurAussen TORX ® screws. · For machine operation. · Square (Robertson) Drive 10 = 3/8". · Surface: phosphated. Made in Germany
Facts
- With borehole for locking pin or safety spring and grove for O-ring
- Surface: phosphatised, oiled
- Made in Germany
- Wrench size: E 10
- Total length (for eClass): 28 mm
- Drive: Square, hollow 10 mm (3/8 inch)
- Output: Outside TORX® profile
- Diameter d1 (output side): 14 mm
- Diameter d2 (drive side): 19 mm
- Net weight: 003 kg