Hazet HAZET 880TZ-12 Hex head Bits 12 mm 3/8" (10 mm)
Long style · Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Long style · Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Double-6 kt. socket wrench set
Long style · Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Facts
- Product advantage 2 / application: - Installing and removing glow plugs (Wrench size 12 mm) (diesel engines)
- Long design
- With knurling
- Surface: chrome-plated, polished
- DIN 3124, ISO 2725-1
- Made in Germany
- Wrench size: 12
- Total length (for eClass): 54 mm
- Drive: Square, hollow 10 mm (3/8 inch)
- Output: Outside 12-point traction profile
- Diameter d1 (output side): 17 mm
- Diameter d2 (drive side): 185 mm
- Net weight: 005 kg
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Socket Bits