Hazet HAZET 900AZ-1.1/8 Hex head Bits 1 1/8" 1/2" (12.5 mm)
· American. Ground. · Square (Robertson) drive 12.5 = 1/2". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. Made in Germany
· American. Ground. · Square (Robertson) drive 12.5 = 1/2". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. Made in Germany
Double-6 kt. socket wrench set
· American. Ground. · Square (Robertson) drive 12.5 = 1/2". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. Made in Germany
Facts
- American dimensions
- With knurling
- Surface: chrome-plated, polished
- Made in Germany
- Wrench size: 11/8
- Total length (for eClass): 47 mm
- Drive: Square, hollow 125 mm (1/2 inch)
- Output: Outside 12-point traction profile
- Diameter d1 (output side): 382 mm
- Diameter d2 (drive side): 265 mm
- Net weight: 014 kg
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Socket Bits