Hazet LED (monochrome) Torch battery-powered 500 lm 36 h 400 g
Large Design. · 10 Watt Cree XML T6 LED. · 2 brightness settings: 25% and 100% (adjustable via on/off switch). · Beam range at 100%: 258 m/at 25%: 150 m. · With carrying strap · Incl. Batteries: 3 x C. . · Light duration at 100%: 6.6 h/at 25%: 36 h. …
- Warranty: 24 months
- Manufacturer: Hazet
Large Design. · 10 Watt Cree XML T6 LED. · 2 brightness settings: 25% and 100% (adjustable via on/off switch). · Beam range at 100%: 258 m/at 25%: 150 m. · With carrying strap · Incl. Batteries: 3 x C. . · Light duration at 100%: 6.6 h/at 25%: 36 h. …
- Warranty: 24 months
- Manufacturer: Hazet
Technical data
Colour | Black |
---|---|
Weight | 400 g |
Length | 236.5 mm |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Power supply (LOV) | battery-powered |
Illumination range (high) | 258 m |
Light duration (max.) | 36 h |
Luminous flux (high) | 500 lm |
Power | 10 W |
LEDs | 1 |
---|---|
Battery type | C |
Waterproof | Yes |
Product type | Torch |
HAZET LED torch light, big design 1979-73
Large Design. · 10 Watt Cree XML T6 LED. · 2 brightness settings: 25% and 100% (adjustable via on/off switch). · Beam range at 100%: 258 m/at 25%: 150 m. · With carrying strap · Incl. Batteries: 3 x C. . · Light duration at 100%: 6.6 h/at 25%: 36 h. · Light current at 100%: 500 Lumen/at 25%: 120 lumens. · Lamp protection class IP67 (protection against temporary submersion in water up to 1 m).
This text is machine translated.
Facts
- Big design
- 10 Watt Cree XML-T6 LED
- 2 levels of brightness: 25% and 100% (regulation by On / Off switch)
- Range of light at 25%: 150 m
- Lanyard included
- Operating time at 25%: 36 h
- Luminous flux at 25%: 120 lumen
- Number of batteries: 3 x 15 V Baby / C / (L)R14
- Luminous flux 100%: 500 lm
- Operating time 100%: 66 h
- Range of light: 258 m
- Type of protection (IP): IP67
- Total length (for eClass): 2365 mm
- Net weight: 04 kg
- Warranty: 24 months
- Manufacturer: Hazet
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches