HAZET SYSTEM cable release tool 4671-5 Hazet 4671-5
For the damage-free unlocking of the plug contacts, for example, flat and round plug contacts. · Original equipment quality - Made in Germany. . · Interference caused by incorrect connections can be made quickly, effortlessly and professionally. · Un…
For the damage-free unlocking of the plug contacts, for example, flat and round plug contacts. · Original equipment quality - Made in Germany. . · Interference caused by incorrect connections can be made quickly, effortlessly and professionally. · Un…
HAZET SYSTEM cable release tool 4671-5
For the damage-free unlocking of the plug contacts, for example, flat and round plug contacts. · Original equipment quality - Made in Germany. . · Interference caused by incorrect connections can be made quickly, effortlessly and professionally. · Universal application in the area of the vehicle wiring. · With retractable slide to protect the blades and to prevent injuries. Made in Germany. · LKS 1.5 mm pin side.
This text is machine translated.
Facts
- Product advantage 2 / application: - For damage-free releasing of plug-type connectors, eg flat and round connectors
- For professional working
- High ease of use
- Safe application
- OEM quality "Made in Germany"
- Malfunctions due to loose contacts can be remedied easily, quickly and professionally
- Universal application in the field of car electricity
- With sliding caps protecting the blades from damage and avoiding the risk of injury
- Made in Germany
- LKS 15 mm pin-side
- Total length (for eClass): 1465 mm
- (Blade) length l1: 615 mm
- Functional length: 15 mm
- Diameter d1 (output side): 28 mm
- Diameter d2 (drive side): 36 mm
- Net weight: 007 kg
Comments
Customer reviews
Similar products
See and discover other items from category Vehicle Speciality Tools