HDMI Adapter straight [1x HDMI socket - 1x HDMI socket] 0 m Black Inakustik

  • Item no.: 1180616
  • Manufacturer no.: 0090201001
  • EAN: 4001985501472

HDMI double coupling for connecting two HDMI cables. The two screw straps make it suitable for front panel installation as well. This allows prefabricated HDMI cables to be used and makes installation easier.

  • Item no.: 1180616
  • Manufacturer no.: 0090201001
  • EAN: 4001985501472

HDMI double coupling for connecting two HDMI cables. The two screw straps make it suitable for front panel installation as well. This allows prefabricated HDMI cables to be used and makes installation easier.

Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Cable length 0 m
Colour Black
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Adapter
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Cable length 0 m
Colour Black
Connector type straight
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters