HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.20 m Black Oehlbach Shape Magic
HDMI ® cable with very flat, angled plug for highest flexibility in the application. It is particularly well suited for side positioned HDMI ® sockets to TV-devices, where it is due to the number of sockets frequently to space problems. The high-qual…
- Warranty: 24 months
- Manufacturer: Oehlbach
HDMI ® cable with very flat, angled plug for highest flexibility in the application. It is particularly well suited for side positioned HDMI ® sockets to TV-devices, where it is due to the number of sockets frequently to space problems. The high-qual…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 1.20 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | angled on both sides |
Features | Ultra HD (4k) HDMI with Ethernet , Audio Return Channel , gold plated connectors |
Cable use | TV/monitor |
---|---|
type | Cable |
Type | Round |
Halogen-free | No |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Cable |
Documents & Downloads
Oehlbach Shape Magic High Speed HDMI ® cable with Ethernet 1.20 m
HDMI ® cable with very flat, angled plug for highest flexibility in the application. It is particularly well suited for side positioned HDMI ® sockets to TV-devices, where it is due to the number of sockets frequently to space problems. The high-quality inner conductor of oxygen-free copper with double shielding as well as the 24 carat gold-plated plug contacts also guarantee a stable and interference-free signal transmission.
Furthermore, the cable via two differently arranged HDMI plug, 40° angled. So the cable is especially good for the lateral HDMI sockets on LCD TV's - it is even a "Piggyback arrangement" of multiple plug on top of each other.
This text is machine translated.
Highlights & Details
- 40° angle connector
- 4K Ultra HD with 50/60 Hz
- 21:9 cinema image format
- 3D TV at 4K resolution
- Data transfer rate of 18 GBit/s
Facts
- Deep Color 30/36/48-bit
- HEC HDMI with Ethernet channel
- Triple insulation
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables