HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.50 m Black Oehlbach EASY CONNECT STEEL
High-speed HDMI ® cable with an additional data channel (Ethernet channel) for the connection of internet-compatible AV components without the use of an additional network cable. High-quality metal plugs with 24 carat gold-plated plug contacts and a …
- Warranty: 24 months
- Manufacturer: Oehlbach
High-speed HDMI ® cable with an additional data channel (Ethernet channel) for the connection of internet-compatible AV components without the use of an additional network cable. High-quality metal plugs with 24 carat gold-plated plug contacts and a …
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 1.50 m |
Colour | Black |
Shielding | Braid shielding |
Connector type | straight |
Features | gold plated connectors , Ultra HD (4k) HDMI with Ethernet |
Cable use | TV/monitor |
---|---|
Type | Cable |
Type | Round |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Cable |
Documents & Downloads
Oehlbach Easy Connect Steel HDMI & Ethernet, 1.50 m
High-speed HDMI ® cable with an additional data channel (Ethernet channel) for the connection of internet-compatible AV components without the use of an additional network cable. High-quality metal plugs with 24 carat gold-plated plug contacts and a durable fabric coat round off the profile of this price-conscious HDMI ® cable.
This text is machine translated.
Highlights & Details
- Gold-plated plug contacts
- Transfer the image format 21:9
- 4k (4096 x 2160 pixels) at 50/60 Hz
- 3D TV at 4k resolution (4096 x 2160 pixels)
Facts
- ARC audio return channel
- Metal Plugs
- HEC HDMI with Ethernet channel
- 32 digital audio channels
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables