HDMI Cable [1x HDMI plug - 1x HDMI plug] 15.00 m Black Oehlbach Matrix Evolution
High-speed HDMI ® cable with an optimized plug design for perfect handling and secure connection. The additional data channel (Ethernet Channel) enables the connection of internet-compatible AV components such as, for example, Blu-ray players and AV-…
- Warranty: 24 months
- Manufacturer: Oehlbach
High-speed HDMI ® cable with an optimized plug design for perfect handling and secure connection. The additional data channel (Ethernet Channel) enables the connection of internet-compatible AV components such as, for example, Blu-ray players and AV-…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 15.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | Audio Return Channel , gold plated connectors , Ultra HD (4k) HDMI |
Cable use | TV/monitor |
---|---|
type | Cable |
Type | Round |
Halogen-free | No |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Documents & Downloads
Oehlbach Matrix Evolution High-speed HDMI ® cable with Ethernet 15 m
High-speed HDMI ® cable with an optimized plug design for perfect handling and secure connection. The additional data channel (Ethernet Channel) enables the connection of internet-compatible AV components such as, for example, Blu-ray players and AV-receivers, without the use of an additional network cable. An inner conductor made of silver-plated copper (SPC) with triple shielding ensures loss-free signal transmission. The 24 carat gold-plated metal connectors provide in any application situation an absolutely reliable contact security. In addition, this results in an extremely effective corrosion protection. In terms of material and finish waits for this high-quality 4-star cable with a durable and solid processed full metal plugs. The cable supports "HDMI high-speed" up to 20 m length in full!
This text is machine translated.
Highlights & Details
- Enables resolutions up to 2160p (Ultra HD) at 50/60 Hz
- 3-way shielded
- Gold-plated contacts (24 carat)
- With audio feedback channel and the Ethernet channel
Facts
- 21:9 cinema image format
- 5.1 DTS-HD, Dolby True HD
- 32 digital audio channels
- Metal Plugs
- SPOFC-silver-plated oxygen-free copper
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Inner conductor material: Copper
- Inner conductor cable cross-section: 0.2 mm - AWG32
- Special feature: Gold-plated contacts.
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables