HDMI Cable [1x HDMI plug - 1x HDMI plug] 3.2 m Black Oehlbach Shape Magic

  • Item no.: 1166317
  • Manufacturer no.: 42463
  • EAN: 4003635424636

HDMI ® cable with very flat, angled plug for highest flexibility in the application. It is particularly well suited for side positioned HDMI ® sockets to TV-devices, where it is due to the number of sockets frequently to space problems. The high-qual…

  • Item no.: 1166317
  • Manufacturer no.: 42463
  • EAN: 4003635424636

HDMI ® cable with very flat, angled plug for highest flexibility in the application. It is particularly well suited for side positioned HDMI ® sockets to TV-devices, where it is due to the number of sockets frequently to space problems. The high-qual…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.2 m
Colour Black
Shielding Braid shielding/shielding film
Connector type angled on both sides
Features Ultra HD HDMI with Ethernet , Audio Return Channel , gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.2 m
Colour Black
Shielding Braid shielding/shielding film
Connector type angled on both sides
Features Ultra HD HDMI with Ethernet , Audio Return Channel , gold plated connectors

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables