HDMI Cable [1x HDMI plug - 1x HDMI plug] 3.20 m Grey Oehlbach Flex Magic

  • Item no.: 1400930
  • Manufacturer no.: 42468
  • EAN: 4003635424681

This innovative HDMI ® cable, with the help of the movable plug can be used even where space is restricted. By 360° swivelling plug, the heimkino-fan a high degree of flexibility in the application. The high-quality inner conductor of oxygen-free cop…

  • Item no.: 1400930
  • Manufacturer no.: 42468
  • EAN: 4003635424681

This innovative HDMI ® cable, with the help of the movable plug can be used even where space is restricted. By 360° swivelling plug, the heimkino-fan a high degree of flexibility in the application. The high-quality inner conductor of oxygen-free cop…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.20 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type pivoted
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.20 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type pivoted
Cable use TV/monitor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables