HDMI cord winder [1x HDMI plug - 1x HDMI plug]0.90 mBlackSpeaKa Professional

  • Item no.: 1517718
  • Manufacturer no.: SP-6070872
  • EAN: 4016139151410

No more cable spaghetti - the recoil cord winder makes sure of that. The cord winder fits in every bag and stops cables getting tangled up - perfect when you are out and about.Extremly flexible and just 1mm thickFlat HDMI cables can be used anywhere.…

  • Item no.: 1517718
  • Manufacturer no.: SP-6070872
  • EAN: 4016139151410

No more cable spaghetti - the recoil cord winder makes sure of that. The cord winder fits in every bag and stops cables getting tangled up - perfect when you are out and about.Extremly flexible and just 1mm thickFlat HDMI cables can be used anywhere.…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 0.90 m
Colour Black
Shielding Shielding film
Connector type straight
Features incl. recoiler , Audio Return Channel , gold plated connectors , Ultra HD (4k) HDMI
AWG
30
Cable use TV/monitor
Type Cable
Type Flat
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 0.90 m
Colour Black
Shielding Shielding film
Connector type straight
Features incl. recoiler , Audio Return Channel , gold plated connectors , Ultra HD (4k) HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables