HDMI14 AV cable 10 x 0.08 mm² + 4 x 0.08 mm² Black Sold per metre
- Item no.: 1299045
- Manufacturer no.: HDMI14
- EAN: 2050002875609
HDMI Rohkabel mit Ethernet
- Warranty: 24 months
- Item no.: 1299045
- Manufacturer no.: HDMI14
- EAN: 2050002875609
HDMI Rohkabel mit Ethernet
- Warranty: 24 months
Technical data
No. of leads | 10 x |
---|---|
Cross section (each core) | 0.08 mm² |
No. of leads (part 2) | 4 x |
Cross section (each core) (part 2) | 0.08 mm² |
Cross section | 10 x 0.08 mm² + 4 x 0.08 mm² |
Features | Flexible , Shielded , HDMI-enabled |
Colour | Black |
Content | Sold per metre |
Nominal voltage U0 | 30 V |
Packaged | No |
Sold per metre | Yes |
---|---|
Halogen-free | No |
Shielded | Yes |
Manufacturer part # | HDMI14 |
Min. temperature range (fixed installation) | -5 °C |
Max. temperature range (fixed installation) | 80 °C |
Type | HDMI14 |
Product type | AV cable |
Documents & Downloads
Rohkabel HDMI with Ethernet
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)