HDMICableWith LED [1x HDMI plug - 1x HDMI socket D Micro]5.00 mBlackSpeaKa Professional

  • Item no.: 1484513
  • Manufacturer no.: SP-5938052
  • EAN: 4016139091402

This Micro High-speed HDMI cable from SpeaKa is used for transmitting of films, photos and files on your HDTV. Simply connect the cable with your smartphone, tablet or another device with Micro HDMI connection to a monitor and enjoy your images and v…

  • Item no.: 1484513
  • Manufacturer no.: SP-5938052
  • EAN: 4016139091402

This Micro High-speed HDMI cable from SpeaKa is used for transmitting of films, photos and files on your HDTV. Simply connect the cable with your smartphone, tablet or another device with Micro HDMI connection to a monitor and enjoy your images and v…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket D Micro
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , with sleeve , incl. LED , Ultra HD HDMI
AWG
32
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket D Micro
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , with sleeve , incl. LED , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables