HECO Ambient 44 F schwarz Wall-mounted speaker Black 140 W 62 Hz - 42500 Hz 1 pc(s)
With a total height of 78 cm, the Ambient 44F is the top model of the series. Their dimensions are ideal for use on the right and left of an existing flat screen or as a horizontal center loudspeaker trio below a screen or TV. It is not only a home c…
- Warranty: 24 months
- Manufacturer: HECO
With a total height of 78 cm, the Ambient 44F is the top model of the series. Their dimensions are ideal for use on the right and left of an existing flat screen or as a horizontal center loudspeaker trio below a screen or TV. It is not only a home c…
- Warranty: 24 months
- Manufacturer: HECO
Technical data
Content | 1 pc(s) |
---|---|
Series | HECO Ambient |
Max. audio capacity | 140 W |
Power handling (sinus) | 80 W |
Min. frequency | 62 Hz |
Max. frequency | 42500 Hz |
Frequency range | 62 Hz - 42500 Hz |
Impedance | 4-8 ohms |
SPL | 90 dB |
Colour | Black |
Width | 225 mm |
---|---|
Height | 780 mm |
Depth | 102 mm |
Weight | 7.2 kg |
Dim | (W x H x D) 225 x 780 x 102 mm |
Product type | Wall-mounted speaker |
2-way bass reflex wall speaker
With a total height of 78 cm, the Ambient 44F is the top model of the series. Their dimensions are ideal for use on the right and left of an existing flat screen or as a horizontal center loudspeaker trio below a screen or TV. It is not only a home cinema specialist, but also the first choice as a hi-fi solution, because thanks to two mid-range speakers, it can play down to 45 Hz. Despite this, it is still extremely handy with a weight of 7.2 kg.
This text is machine translated.
Highlights & Details
- Speakers with outstanding sound characteristics and innovative technology
- Universal on-wall loudspeaker system expandable up to the large home theater system
- Flat format with 3 different front covers for perfect integration of living space
- Pre-mounted flat wall bracket / prepared for VESA standard bracket
Facts
- Fluktus tweeter with 25 mm fabric calotte and computer-optimized multi-wave front plate für perfect radiation behavior
- Low-mid-woofer with Heco power paper membrane für Neutrality and natürliche Sound colors
- Chassis: Tweeter with 25 mm silk-compound calotte, high load-carrying capacity through ferrofluid cooling, powerful magnetic system and fluktus acoustic flange geometry
- especially on the compact casing optimized mid-woofer with light long-fiber membrane, flat dust-protection calotte same material, long-stroke surround and
- high-load voice coil
- mid-woofer with stable, coated steel basket and high-quality
- , 6-way screwed decorative ring frequency separating filter: Amplitude and phase-optimized frequency separating filter equipped with high-quality components
- High-quality connection terminal with stable, gold-plated and enclosed screw terminal
- housing: Elegant, very flat and stable housing design
- Front with high-quality silk mat paint
- three high-quality front covers with different acoustic material designs and invisible magnetic attachment included
- in the delivery stable metal wall bracket for vertical and horizontal wall mounting
- additional recordings for wall mounting according to the widespread VESA standard, hole pattern 100x100mm M4
- bass reflex construction with flow-optimized reflex tube on both sides
Delivery
- Stable metal wall bracket for vertical and horizontal wall mounting
- Three high-quality front covers with different acoustic designs and invisible magnetic attachment
- Warranty: 24 months
- Manufacturer: HECO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers