HECO Ambient Sub 88 F Hi-Fi subwoofer White 50 Hz - 150 Hz
As a round-off to the elegant wall loudspeakers, the active subwoofer Ambient 88F with its high-performance amplifier in Class D technology delivers rich sounds down to a cut-off frequency of 24 Hz. Despite this, the woofer works with a 200 mm chassi…
- Warranty: 24 months
- Manufacturer: HECO
As a round-off to the elegant wall loudspeakers, the active subwoofer Ambient 88F with its high-performance amplifier in Class D technology delivers rich sounds down to a cut-off frequency of 24 Hz. Despite this, the woofer works with a 200 mm chassi…
- Warranty: 24 months
- Manufacturer: HECO
Technical data
Series | HECO Ambient |
---|---|
Min. frequency | 50 Hz |
Max. frequency | 150 Hz |
Frequency range | 50 Hz - 150 Hz |
Colour | White |
Width | 380 mm |
Height | 160 mm |
Depth | 500 mm |
Weight | 9 kg |
Operating voltage | 100-240 V |
Dim | (W x H x D) 380 x 160 x 500 mm |
---|---|
Product type | Hi-Fi subwoofer |
Active compact subwoofer
As a round-off to the elegant wall loudspeakers, the active subwoofer Ambient 88F with its high-performance amplifier in Class D technology delivers rich sounds down to a cut-off frequency of 24 Hz. Despite this, the woofer works with a 200 mm chassis and is ultra-compact and just 16 cm deep. Thus it fits almost everywhere next to or under a piece of furniture or even behind the curtain. The volume and crossover frequency can be adjusted continuously with the control elements on the bottom. The 88F is also available in semi-gloss and thus insensitive black or white, so you don't have to hide it. The woofer itself radiates downwards, the bass reflex openings toward the front or side, depending on the installation
This text is machine translated.
Highlights & Details
- Volume and transition frequency can be adjusted continuously
- Stereo low-level inputs
- LED operating display on the front
- Automatic standby switch
Facts
- Power switch
- Chassis
- High-Power Long-stroke woofer with hardened paper diaphragm, high-capacity voice coil and powerful ferrite magnet system
- Bass-reflex construction with two flow-optimized reflex tubes
- Woofer in Down-Fire arrangement
- Housing:
- The extremely flat casing design and the control panel integrated in the bottom ensure universal positioning lying or standing
- Very stable constructed casing made of MDF
- high-quality silk-matt finish
- High-damping silicone pedestal
- Preparation for the wall locking with standing setup
- Amplifier:
- High-performance end stage in Class D technology
- Real-time Limiter ensures maximum power at high volumes
- Active frequency equalization
- Low standby power consumption less than 0.5 watt
- Principle active compact subwoofer
- Equipped with 200 mm woofer
- Load capacity (RMS/max.) 125 / 250 Watt
- Frequency range 24 – 150 Hz
- Separation frequency 50 – 150 Hz, adjustable
- Housing design White silk-gloss
Delivery
- Subwoofer, operating instructions
- Warranty: 24 months
- Manufacturer: HECO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Subwoofers