HECO INW 802 Flush mount speaker 200 W 4 Ω White 1 pc(s)

  • Item no.: 1587055
  • Manufacturer no.: 1375006
  • EAN: 4029678750068

In Classical Hi Fi-Chassisanordnung is the INW 802 ideal for wall installation and delivers with the 200 mm mid-woofer an extremely powerful bass playback and a high maximum volume. Its resistant against environmental influences, "Cool Metal polyprop…

  • Warranty: 24 months
  • Manufacturer: HECO
  • Item no.: 1587055
  • Manufacturer no.: 1375006
  • EAN: 4029678750068

In Classical Hi Fi-Chassisanordnung is the INW 802 ideal for wall installation and delivers with the 200 mm mid-woofer an extremely powerful bass playback and a high maximum volume. Its resistant against environmental influences, "Cool Metal polyprop…

  • Warranty: 24 months
  • Manufacturer: HECO
RMS capacity 120 W
Max. load 200 W
Impedance 4 Ω
Max. sound pressure 91 dB
Features 2-way , sprayproof
Frequency range 32 - 32 000 Hz
Type Square
Colour White
Material Aluminium
Recess width 223 mm
Mounting depth 90 mm
Recess length 325 mm
Width 253 mm
Length 256 mm
Product type Flush mount speaker

Technical data

RMS capacity 120 W
Max. load 200 W
Impedance 4 Ω
Max. sound pressure 91 dB
Features 2-way , sprayproof
Frequency range 32 - 32 000 Hz
Type Square
Colour White
Material Aluminium
Recess width 223 mm

Frequently bought together

Similar products

See and discover other items from category Speakers