HECO Victa Prime Sub 252 A espresso Hi-Fi subwoofer Espresso 200 W 22 Hz - 200 Hz

  • Item no.: 1400465
  • Manufacturer no.: 1345892
  • EAN: 4029678458926

The Heco Victa Prime Sub252A is the active subwoofer of the series and makes it possible from this series of speakers in a full-fledged, high-performance home theater system to develop. Equipped with the proven HECO long fiber kraft paper, the 260 mm…

  • Warranty: 24 months
  • Manufacturer: HECO
  • Item no.: 1400465
  • Manufacturer no.: 1345892
  • EAN: 4029678458926

The Heco Victa Prime Sub252A is the active subwoofer of the series and makes it possible from this series of speakers in a full-fledged, high-performance home theater system to develop. Equipped with the proven HECO long fiber kraft paper, the 260 mm…

  • Warranty: 24 months
  • Manufacturer: HECO
Series HECO Victa Prime
Max. audio capacity 200 W
Power handling (sinus) 100 W
Min. frequency 22 Hz
Max. frequency 200 Hz
Frequency range 22 Hz - 200 Hz
Colour Espresso
Width 318 mm
Height 450 mm
Depth 405 mm
Dim (W x H x D) 318 x 450 x 405 mm
Product type Hi-Fi subwoofer

Technical data

Series HECO Victa Prime
Max. audio capacity 200 W
Power handling (sinus) 100 W
Min. frequency 22 Hz
Max. frequency 200 Hz
Frequency range 22 Hz - 200 Hz
Colour Espresso
Width 318 mm
Height 450 mm
Depth 405 mm

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Subwoofers