
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
4% = € 0.82
€ 17.66
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Radio-gong set HX one white
- Choice of 8 melodies
- Range: 100 m
Technical specifications
- Coding option: 256 different frequencies adjustable with automatic learning feature
- Product type
Wireless door bell
- Component
Complete set
100 m
- Tunes
8
- Volume
82 dBa
- Adjustable volume
fixed
- Factory colour
White
- Frequency
433 MHz
- Coding option
Autodidactic
- Dim
- Transmitter dimensions
32 x 82 x 20 mm
- Receiver size
98 x 70 x 28 mm
- Operating voltage
Transmitter: 2 V/ CR2032 Receiver: 3 x 1.5 V Mignon (AA)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 455551 Heidemann 70800 Wireless door bell Complete set
Information
Test Summary Report 455551 Heidemann 70800 Wireless door bell Complete set
Conformity certificate
Conformity certificate 455551 Heidemann 70800 Wireless door bell Complete set
Description
With belt clip and wall mounting on the receiver. Radio transmitter with name plate.
This text is machine translated.
This text is machine translated.
Features
- Choice of 8 melodies
- 1 LED (red) as a call signal (flashes)
- Belt clip and wall mounting at the receiver
- Radio transmitter IP44 with name plate.
Scope of delivery
- Transmitter including button cell CR2032, receiver and manual.
Hints
2 x 1.5 V Mignon batteries are required for operating the receiver.












