Heitech HEAD140AS Sensor LED (monochrome) Headlamp rechargeable 140 lm 04003642

  • Item no.: 2197180
  • Manufacturer no.: 04003642
  • EAN: 4250040936425

The lamp is equipped with the latest sensor technology and enables an easy switching on and off by wiping by hand at the lamp.The high-quality LED technology provides for an optimum illumination with a luminous flux of 140 lumen. The lamp head can be…

  • Item no.: 2197180
  • Manufacturer no.: 04003642
  • EAN: 4250040936425

The lamp is equipped with the latest sensor technology and enables an easy switching on and off by wiping by hand at the lamp.The high-quality LED technology provides for an optimum illumination with a luminous flux of 140 lumen. The lamp head can be…

  • Color temperature 6000 - 8000 K.
  • Integrated Li-Po battery 3.7V 1200 mAh
  • Charging time approx. 2.5 h
  • Protection class III
  • Temperature range: -10 to +40ºC
  • Cable length: 50 cm.
Colour Black
Weight 70 g
Height 45 mm
Length 30 mm
Width 60 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material ABS plastic , Fabric
Power supply (LOV) rechargeable
Illumination range (high) 40 m
Illumination range (low) 25 m
Light duration (high) 3 h
Light duration (low) 10 h
Luminous flux (high) 140 lm
Luminous flux (low) 67 lm
Waterproof No
Product type Headlamp

Technical data

  • Color temperature 6000 - 8000 K.
  • Integrated Li-Po battery 3.7V 1200 mAh
  • Charging time approx. 2.5 h
  • Protection class III
  • Temperature range: -10 to +40ºC
  • Cable length: 50 cm.
Colour Black
Weight 70 g
Height 45 mm
Length 30 mm
Width 60 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material ABS plastic , Fabric
Power supply (LOV) rechargeable
Illumination range (high) 40 m

Frequently bought together

Similar products

See and discover other items from category Headlamps