Heitech HEAD180AS Sensor LED (monochrome) Headlamp rechargeable 180 lm 04003518

  • Item no.: 2197176
  • Manufacturer no.: 04003518
  • EAN: 4250040935183

The lamp is equipped with the latest sensor technology and enables an easy switching on and off by wiping by hand at the lamp.The high-quality LED technology provides for an optimum illumination with a luminous flux of 180 lumen. The headlamp can be …

  • Item no.: 2197176
  • Manufacturer no.: 04003518
  • EAN: 4250040935183

The lamp is equipped with the latest sensor technology and enables an easy switching on and off by wiping by hand at the lamp.The high-quality LED technology provides for an optimum illumination with a luminous flux of 180 lumen. The headlamp can be …

  • Color temperature 6000 - 8000 K.
  • Integrated Li-Po battery 3.7V 500 mAh
  • Charging time: approx. 2 hrs
  • Protection class IPX4
  • Protection class III
  • Temperature range: -10 to +40ºC
  • Cable length: 70 cm.
Colour Black
Weight 49 g
Height 30 mm
Length 35 mm
Width 60 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material ABS plastic , Fabric
Power supply (LOV) rechargeable
Illumination range (high) 30 m
Illumination range (low) 13 m
Illumination range (medium) 19 m
Light duration (high) 2.5 h
Light duration (low) 10 h
Light duration (medium) 5 h
Luminous flux (high) 180 lm
Luminous flux (low) 30 lm
Luminous flux (medium) 70 lm
Waterproof No
Product type Headlamp

Technical data

  • Color temperature 6000 - 8000 K.
  • Integrated Li-Po battery 3.7V 500 mAh
  • Charging time: approx. 2 hrs
  • Protection class IPX4
  • Protection class III
  • Temperature range: -10 to +40ºC
  • Cable length: 70 cm.
Colour Black
Weight 49 g
Height 30 mm
Length 35 mm
Width 60 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material ABS plastic , Fabric
Power supply (LOV) rechargeable
Illumination range (high) 30 m

Frequently bought together

Similar products

See and discover other items from category Headlamps