Heitronic 37501 Weatherproof power strip 4x Brown incl. remote
Manufactured from weather-proof poly resin with 5m connection cable. 4 sockets with spring-hinged lid. Each socket is switched separately. The wireless remote control has a range of up to approx. 30 m.
This text is machine translated.
Manufactured from weather-proof poly resin with 5m connection cable. 4 sockets with spring-hinged lid. Each socket is switched separately. The wireless remote control has a range of up to approx. 30 m.
This text is machine translated.
4-way energy distributor snag with wireless remote control
Manufactured from weather-proof poly resin with 5m connection cable. 4 sockets with spring-hinged lid. Each socket is switched separately. The wireless remote control has a range of up to approx. 30 m.
This text is machine translated.
Highlights & Details
- For indoor and outdoor use.
- Diving really natural finish
- IP44
Delivery
- Energy distributor
- Wireless remote control including 1 x 12 V Battery Type 23A
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Outdoor Sockets