HELIOS PREISSER 0373111 Bevel square 750 x 375 mm 90 °

  • Item no.: 1379263
  • Manufacturer no.: 0373111
  • EAN: 4029713207847

For Angle tests in the workshop and in metal construction.

  • Item no.: 1379263
  • Manufacturer no.: 0373111
  • EAN: 4029713207847

For Angle tests in the workshop and in metal construction.

Side A 750 mm
Side B 375 mm
Cross section 45 x 10 mm
Angle setting (max.) 90 °
Accuracy GG 2
Material Special steel
Weight 3500 g
Calibrated to
Manufacturer's standards (no certificate)
DIN standard DIN 875
Type 0373111
Product type Bevel square

Technical data

Side A 750 mm
Side B 375 mm
Cross section 45 x 10 mm
Angle setting (max.) 90 °
Accuracy GG 2
Material Special steel
Weight 3500 g
Calibrated to
Manufacturer's standards (no certificate)
DIN standard DIN 875
Type 0373111

Frequently bought together

Similar products

See and discover other items from category Goniometers