HELIOS PREISSER 186641360 Micrometer + LCD 25 - 50 mm

  • Item no.: 1698469
  • Manufacturer no.: 186641360
  • EAN: 4029713049386

HELIOS PREISSER 186641360 Micrometer 1 pc(s)

  • Item no.: 1698469
  • Manufacturer no.: 186641360
  • EAN: 4029713049386

HELIOS PREISSER 186641360 Micrometer 1 pc(s)

Features + LCD
Reading range (min.) 25 mm
Reading range (max.) 50 mm
Reading range 25 - 50 mm
Material Carbide metal
Material properties rust-proof
Calibrated to
Manufacturer's standards (no certificate)
Product type Micrometer

Technical data

Features + LCD
Reading range (min.) 25 mm
Reading range (max.) 50 mm
Reading range 25 - 50 mm
Material Carbide metal
Material properties rust-proof
Calibrated to
Manufacturer's standards (no certificate)
Product type Micrometer

Frequently bought together

Similar products

See and discover other items from category Micrometers