HELIOS PREISSER DIGI-MET 1226932 Digital caliper 150 mm IP67

  • Item no.: 1198892
  • Manufacturer no.: 1226932
  • EAN: 4029713013783

An all-round talent with all the usual measuring inserts for measuring clocks with a standard thread M 2.5 for indoor and outdoor measurements. This results in countless awendungsmoglichkeiten for the small Universal caliper of HELIOS PREISSER.

  • Item no.: 1198892
  • Manufacturer no.: 1226932
  • EAN: 4029713013783

An all-round talent with all the usual measuring inserts for measuring clocks with a standard thread M 2.5 for indoor and outdoor measurements. This results in countless awendungsmoglichkeiten for the small Universal caliper of HELIOS PREISSER.

Reading range (max.) 150 mm
Reading 0.01 mm
Cross section 16x3 mm
Scale length (max.) 40 mm
IP rating
IP67
Power supply (details) 3 V lithium battery CR2032
Material Steel
Material properties rust-proof
Calibrated to
Manufacturer's standards (no certificate)
Type DIGI-MET
Material (details) Rust-free stainless steel
Type Digital
Reading (details) 0,01 mm
Reading range 150 mm
Product type Digital caliper

Technical data

Reading range (max.) 150 mm
Reading 0.01 mm
Cross section 16x3 mm
Scale length (max.) 40 mm
IP rating
IP67
Power supply (details) 3 V lithium battery CR2032
Material Steel
Material properties rust-proof
Calibrated to
Manufacturer's standards (no certificate)
Type DIGI-MET

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Calipers