Technical data
Chisel width | 22 mm |
---|---|
Total length | 140 mm |
Tool holder | SDS-Plus |
Content | 1 pc(s) |
Length | 140 mm |
Width | 20 mm |
Product type | Flat chisel |
Power SDS-plus FLAT CHISEL
Highlights & Details
- With reduced chisel length
- Thereby better force transmission
Facts
- Improved power transmission through reduced chisel length
- Ideal chisel effect without any noteworthy loss of impact energy
- Long shelf-life through the use of special steel
- Stable construction - forged from a single piece
- With SDS-plus receiving shaft.
- Warranty: 24 months
- Manufacturer: Heller
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Concrete Drill Bits