
Number
Highlights & Details
HellermannTyton 111-00830 MCT50R-PA66MP-BU-C1 Cable tie 200 mm 4.60 mm Blue Detectable 1 pc(s)
- with 10% Metal parts
- Ideal for the food and pharmaceutical production.
Our service for you
Technical specifications
- Dim
200 x 4.6 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Blue
- Cable tie length
200 mm
- Cable tie width
4.60 mm
- Cable tie features
Detectable
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6 + metal content (PA66MP)
- Fire protection properties
In accordance with UL94 HB.
- Max. bundle diameter
50 mm
- Manufacturer part #
111-00830
- Material (details)
PA66MP
- Dimensions
200 x 4.6 mm
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
MCT50R-PA66MP-BU-C1
- Type
MCT50R
- Temperature range
-40 °C to +85 °C, short-term to +105 °C (500 h) °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 547557 HellermannTyton 111-00830 MCT50R-PA66MP-BU-C1 Cable tie 200 mm 4.60 mm Blue Detectable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 547557 HellermannTyton 111-00830 MCT50R-PA66MP-BU-C1 Cable tie 200 mm 4.60 mm Blue Detectable 1 pc(s)
Description
Applications:
With the cable ties of the MCT series ,the food and pharmaceutical production will be safe Impurities or contamination of Produktionsgutes caused by cable strip sections can be almost impossible with these products. The cable connectors are suitable for sealing shipping containers, cans and bags. Furthermore : MCT-binder for the installation of cables and lines to production facilities.
Suitable Processing Tools: MK3SP, MK3PNSP2, MK7P, MK7, MK7HT, MK20, MK6, MK6PN, MK9, MK9HT, MK21.





