HellermannTyton 111-01264 GL200-PA11W-BK (100) Cable tie 202 mm 4.70 mm Black 100 pc(s)
High performance plastic polyamide 11 UV-resistant (PA11W). The material is made of natural oils, the non-edible caster fruit. Extreme resistance to chemicals such as zinc chloride and UV influences. Operating temperature is -40 °C to +105 °C, the Ga…
High performance plastic polyamide 11 UV-resistant (PA11W). The material is made of natural oils, the non-edible caster fruit. Extreme resistance to chemicals such as zinc chloride and UV influences. Operating temperature is -40 °C to +105 °C, the Ga…
Cable ties 202x4.7 mm, UV weather-resistant, black
High performance plastic polyamide 11 UV-resistant (PA11W). The material is made of natural oils, the non-edible caster fruit. Extreme resistance to chemicals such as zinc chloride and UV influences. Operating temperature is -40 °C to +105 °C, the Galvalok series is ideal for bundling and fixing solar cables to galvanized steel stands in coastal areas. Here, the salt in the air, in conjunction with water at the galvanized steel frame, forms a zinc chloride solution that can decompose conventional polyamide 6 6 more quickly
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Cable Ties