Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.13 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Dim
(L x W) 175 x 4 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
175 mm
- Cable tie width
4 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
40 mm
- Manufacturer part #
111-01625
- Material (details)
PA66W
- Dimensions
(L x W) 175 x 4 mm
- Minimum holding force
180 N
- RoHS-compliant
Yes
- Type
T40R PA66W BK 100
- Type
T40R stable weather
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 541454 HellermannTyton 111-01625 T40R PA66W BK 100 Cable tie 175 mm 4 mm Black Weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 541454 HellermannTyton 111-01625 T40R PA66W BK 100 Cable tie 175 mm 4 mm Black Weatherproof 100 pc(s)