
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.28 / piece)
€ 27.72
plus VAT.
14-day return policy included
Highlights & Details
Cable ties detectable 150x3.5 mm, metallhaltig, blue
- with 10% Metal parts
- Ideal for the food and pharmaceutical production.
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Blue
- Cable tie features
Detectable by cable finder
- Gearing
Inside
- Material
Polypropylene
- Fire protection properties
In accordance with UL94 HB.
- Max. bundle diameter
35 mm
- Manufacturer part #
111-01665
- Material (details)
PA66MP
- Minimum holding force
130 N
- RoHS-compliant
Yes
- Type
MCTPP30R-PPMP-BU
- Temperature range
-40 °C to +85 °C, short-term to +105 °C (500 h) °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994364 HellermannTyton 111-01665 MCTPP30R-PPMP-BU Cable tie Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994364 HellermannTyton 111-01665 MCTPP30R-PPMP-BU Cable tie Blue 100 pc(s)
Description
Made of metal-containing polypropylene. High chemical resistance. Blue color for easy visual recognition. Significantly reduces the risk of contamination. Detectable by metal and X-ray detectors (result depends on the respective application and equipment). Very good corrosion resistance. Can support quality assurance in food production, for example HACCP MCT cable ties are particularly suitable for use in the pharmaceutical and chemical industries as well as in food and animal feed production. The cable ties are suitable for closing transport containers, containers and sacks. In addition, the MCT cable ties are used for the installation of cables and lines at production plants
This text is machine translated.
This text is machine translated.


