Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.03 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Dim
(L x W) 100 x 2.5 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
100 mm
- Cable tie width
2.50 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
22 mm
- Manufacturer part #
111-01910
- Material (details)
PA66
- Dimensions
(L x W) 100 x 2.5 mm
- Minimum holding force
80 N
- RoHS-compliant
Yes
- Type
T18R-N66-BK-C1
- Type
T18R
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 541446 HellermannTyton 111-01910 T18R-N66-BK-C1 Cable tie 100 mm 2.50 mm Black Weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 541446 HellermannTyton 111-01910 T18R-N66-BK-C1 Cable tie 100 mm 2.50 mm Black Weatherproof 100 pc(s)