
Number (Package size 100 pc(s))
Highlights & Details
Our service for you
Technical specifications
- Dim
(L x W) 100 mm x 2.5 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
100 mm
- Cable tie width
2.50 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
22 mm
- Manufacturer part #
111-01960
- Material (details)
PA66W
- Dimensions
(L x W) 100 x 2.5 mm
- Minimum holding force
80 N
- Width
2.5 mm
- Length
100 mm
- RoHS-compliant
Yes
- Type
T18R-W-BK-C1
- Type
T18R weather-resistant
Black
Internal toothing
TRUE
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 548096 HellermannTyton 111-01960 T18R-W-BK-C1 Cable tie 100 mm 2.50 mm Black Weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 548096 HellermannTyton 111-01960 T18R-W-BK-C1 Cable tie 100 mm 2.50 mm Black Weatherproof 100 pc(s)













