
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.09 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton Hellermanntyton Cable Ties Polyamide Transparent 100 pieces (e) 111-02159
Our service for you
Technical specifications
- Dim
(L x W) 200 mm x 2.5 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
205 mm
- Cable tie width
2.50 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Material
PA66HS
- Fire protection properties
V2
- Max. bundle diameter
55 mm
- Manufacturer part #
111-02159
- Minimum holding force
80 N
- Width
2.5 mm
- Length
200 mm
- RoHS-compliant
Yes
- Type
T18L-PA66HS-NA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1994570 HellermannTyton 111-02159 T18L-PA66HS-NA Cable tie 205 mm 2.50 mm Ecru Heat-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994570 HellermannTyton 111-02159 T18L-PA66HS-NA Cable tie 205 mm 2.50 mm Ecru Heat-resistant 100 pc(s)
Description
Hellermanntyton 111-02159. Material: polyamide, Product Color: transparent, Maximum bundling diameter: 5.5 cm. Length: 20.5 cm, Width: 2.5 mm, Height: 1.2 mm. Quantity per package: 100 pieces (e)
This text is machine translated.
This text is machine translated.





