
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.10 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
- Avaliable in a wide range of material and sizes
- Made from 100% high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- Easy application either manually or with a processing tool
- Simply to insert due to bent tail
Technical specifications
- Dim
(L x l) 150 mm x 3.5 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Blue
- Cable tie length
150 mm
- Cable tie width
3.50 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
35 mm
- Manufacturer part #
111-03008
- Dimensions
(L x l) 150 mm x 3.5 mm
- Minimum holding force
135 N
- RoHS-compliant
Yes
- Type
T30R-PA66-BU
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 542559 HellermannTyton 111-03008 T30R-PA66-BU Cable tie 150 mm 3.50 mm Blue Weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 542559 HellermannTyton 111-03008 T30R-PA66-BU Cable tie 150 mm 3.50 mm Blue Weatherproof 100 pc(s)
Description
Available in a wide range of materials, these cable ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this, combined with the bent tail design of many of the ties, ensures a simple and quick installation. Whilst easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure a consistent and safe installation. These cable ties are used for routing, bundling and securing of cables, pipes and hoses.
Features
- Material: Polyamide 6.6, Colour: Blue.













