
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.13 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Dim
(L x W) 190 x 3.5 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
190 mm
- Cable tie width
3.50 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
50 mm
- Manufacturer part #
111-03419
- Material (details)
PA66
- Dimensions
(L x W) 190 x 3.5 mm
- Minimum holding force
135 N
- RoHS-compliant
Yes
- Type
T30L-PA66-NA-C1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 548168 HellermannTyton 111-03419 T30L-PA66-NA-C1 Cable tie 190 mm 3.50 mm Ecru Heat-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 548168 HellermannTyton 111-03419 T30L-PA66-NA-C1 Cable tie 190 mm 3.50 mm Ecru Heat-resistant 100 pc(s)
Description
Hints
Applications: For bundling and securing cables, leads and hoses.














