
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
- Avaliable in a wide range of material and sizes
- Made from 100% high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- Easy application either manually or with a processing tool
- Simply to insert due to bent tail
Our service for you
Technical specifications
- Dim
(L x l) 300 mm x 4.6 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Ecru
- Cable tie length
300 mm
- Cable tie width
4.60 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
85 mm
- Manufacturer part #
111-05220
- Dimensions
(L x l) 300 mm x 4.6 mm
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50I-PA46-NA-C1
Documents & Downloads
Datasheet
Datasheet 542590 HellermannTyton 111-05220 T50I-PA46-NA-C1 Cable tie 300 mm 4.60 mm Ecru Heat-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542590 HellermannTyton 111-05220 T50I-PA46-NA-C1 Cable tie 300 mm 4.60 mm Ecru Heat-resistant 1 pc(s)
Description
Available in a wide range of materials, these cable ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this, combined with the bent tail design of many of the ties, ensures a simple and quick installation. Whilst easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure a consistent and safe installation. These cable ties are used for routing, bundling and securing of cables, pipes and hoses.
Features
- Material: Polyamide 4.6, Colour: Natural.













