Number (Package size 25 pc(s))
Total (€ 2.08 / piece)
€ 52.09
plus VAT.
14-day return policy included
Highlights & Details
Cable ties
Technical specifications
- Dim
(L x l) 1095 mm x 8.8 mm
- Product type
Cable tie
- Content
25 pc(s)
- Factory colour
Black
- Cable tie length
1095 mm
- Cable tie width
8.80 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
330 mm
- Manufacturer part #
111-15500
- Material (details)
PA66
- Dimensions
(L x l) 1095 mm x 8.8 mm
- Minimum holding force
780 N
- RoHS-compliant
Yes
- Type
T150XL-HS-BK-Q1
- Type
T150XL
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 540073 HellermannTyton 111-15500 T150XL-HS-BK-Q1 Cable tie 1095 mm 8.80 mm Black Weatherproof 25 pc(s)
User & Safety Instructions
User & Safety Instructions 540073 HellermannTyton 111-15500 T150XL-HS-BK-Q1 Cable tie 1095 mm 8.80 mm Black Weatherproof 25 pc(s)
Description
The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.
Applications: For bundling and securing cables, leads and hoses.