Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Silver
- Cable tie length
521 mm
- Cable tie width
4.60 mm
- Cable tie features
Ball lock
UV-proof
- Gearing
None
- Max. temperature
538 °C
- Min. temperature
-80 °C
- Halogen-free
Yes
- Material
Stainless steel V2A
- Max. bundle diameter
152 mm
- Manufacturer part #
111-93208
- Minimum holding force
900 N
- RoHS-compliant
Yes
- Type
MBT20SS-SS304-ML
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994762 HellermannTyton MBT20SS-SS304-ML Cable tie 521 mm 4.60 mm Silver Ball lock, UV-proof 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1994762 HellermannTyton MBT20SS-SS304-ML Cable tie 521 mm 4.60 mm Silver Ball lock, UV-proof 1 pc(s)
Description
MBT cable ties made of stainless steel SS304 (V2A). With undetachable locking head. Easy to loop through the fork-on end of the belt. Excellent chemical resistance. Corrosion and weather-resistant. High temperature resistant. Non-combustible metal cable ties are ideal for all areas with high demands on holding force, resistance and fire protection. MBT metal cable ties are used in the chemical industry, on oil platforms as well as in shipbuilding, mining and rail vehicle construction. The MBT series is a guarantee for safety in lighting technology in stage and trade fair construction
This text is machine translated.
This text is machine translated.