Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton 111-94209 MBT20H-316-SS-NA-L1 Cable tie 521 mm 7.90 mm Silver Ball lock 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Silver
- Cable tie length
521 mm
- Cable tie width
7.90 mm
- Cable tie features
Ball lock
- Gearing
None
- Max. temperature
+538 °C
- Min. temperature
-80 °C
- Halogen-free
Yes
- Material
Stainless steel
- Max. bundle diameter
152 mm
- Manufacturer part #
111-94209
- Material (details)
SS316
- Minimum holding force
1115 N
- RoHS-compliant
Yes
- Type
MBT20H-316-SS-NA-L1
Documents & Downloads
Datasheet
Datasheet 541771 HellermannTyton 111-94209 MBT20H-316-SS-NA-L1 Cable tie 521 mm 7.90 mm Silver Ball lock 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541771 HellermannTyton 111-94209 MBT20H-316-SS-NA-L1 Cable tie 521 mm 7.90 mm Silver Ball lock 1 pc(s)
Description
These cable ties are made of rust-free high-grade steel, through which they are resistant to acids and salt water as well as to high temperatures. The cable ties of the type MBT have a patented locking head with a ball and cannot be detached.
Applications: The M series is used in marine environments and mining, in the chemical technical industry and for external radio technology. It guarantees safety for lighting on stages and trade
Applications: The M series is used in marine environments and mining, in the chemical technical industry and for external radio technology. It guarantees safety for lighting on stages and trade
Hints
Applications: The M series is used in marine environments and mining, in the chemical technical industry and for external radio technology. It also guarantees
safety for lighting on stage and at exhibitions.