The Robusto series cable ties differ from other ties with low-profile heads in the material from which they are manufactured: polyamide 11. This polyamide is of plant origin, commonly known as a bio-plastic. Made from renewable resources, use of this material demonstrates a high level of environmental responsibility. In addition, the Robusto series ties have external serration and stand out thanks to their rounded shape and the innovation of their low-profile head with one or two flexible locking pawls.
Robusto ties deliver the following technical benefits:
• low insertion force: can be fitted by hand (fixing tool not needed for installation),
• high tensile strength
• flexibility allows ties to follow more closely the external shape of the bundle of cable strands being supported, and allows simple handling without risk of damage to the cables,
• high UV resistance allowing long-term use out-of-doors,
• stable mechanical properties even at very low temperatures,
• strong resistance to chemical agents, particularly the chlorides which can be created by acid rain falling on galvanised steel,
• very low humidity absorption which ensures consistent and persistent properties over time. Robusto cable ties have many technical features which make them suitable for use in many applications for fixing and supporting cables, pipes and other elements. The polyamide 11 used to manufacture these ties offers excellent resistance to chemicals in even the most challenging environments such as offshore, oil rigs, construction vehicles, trucks and trailer.
These cable ties have excellent UV resistance as well as being highly resistant to chemicals like chlorides: recommended for use on galvanised steel, especially on solar panel installations.
In addition, the material has a high impact resistance to low temperatures which enables Robusto ties to be used in areas where it is cold, for example at high altitudes or Nordic countries.