Made of polyamide 11 - a sustainable vegetable oil-based plastic. External teeth and rounded head geometry. Low insertion force allows manual processing. High loop holding force with single or double bridge. Gentle on bundling thanks to soft material. High UV resistance for outdoor applications. Properties are maintained even at low temperatures. Conditionally resistant to acids, bases and oxidizing agents. Low water absorption ensures lasting technical performance. Integrated pre-locking function at the rear, upper head area The Robusto cable ties made of polyamide 11 (PA11) have many technical advantages. They are characterized by excellent chemical resistance in the most difficult environments such as offshore, oil drilling or construction vehicles. In addition, the very good UV resistance is a ready-to-use argument for the use in cable routing on solar systems
This text is machine translated.