
HellermannTyton 115-00008 LR55R-PA66-NA-Q1 Cable tie 196 mm 4.80 mm Ecru Releasable, Heat-resistant 25 pc(s)
Number (Package size 25 pc(s))
Highlights & Details
HellermannTyton 115-00008 LR55R-PA66-NA-Q1 Cable tie 196 mm 4.80 mm Ecru Releasable, Heat-resistant 25 pc(s)
- .
Technical specifications
- Dim
(L x B) 195 x 4.7 mm
- Product type
Cable tie
- Content
25 pc(s)
- Factory colour
Ecru
- Cable tie length
196 mm
- Cable tie width
4.80 mm
- Cable tie features
Releasable
Heat-resistant
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Fire protection properties
UL94V2
- Max. bundle diameter
50 mm
- Manufacturer part #
115-00008
- Material (details)
PA66
- Dimensions
(L x B) 195 x 4.7 mm
- Minimum holding force
245 N
- RoHS-compliant
Yes
- Type
LR55R-PA66-NA-Q1
- Operating temperature
-40 - +85°C, short-term to +150°C (500 h)
- Bundle diameter
50 mm
- Temperature range
-40 - +85, short term - +105 (500 hrs) °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545543 HellermannTyton 115-00008 LR55R-PA66-NA-Q1 Cable tie 196 mm 4.80 mm Ecru Releasable, Heat-resistant 25 pc(s)
User & Safety Instructions
User & Safety Instructions 545543 HellermannTyton 115-00008 LR55R-PA66-NA-Q1 Cable tie 196 mm 4.80 mm Ecru Releasable, Heat-resistant 25 pc(s)
Description
Scope of delivery
- 25 items










